Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsMemory Size
16kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
2048 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
40yr
Maximum Random Access Time
900ns
Number of Words
2048
Minimum Operating Temperature
-40 °C
Toote üksikasjad
Electrically Erasable PROM Serial I²C, STMicroelectronics
EEPROM Serial Access - STMicroelectronics
€ 6,50
€ 1,30 tk (pakis 5) (ilma käibemaksuta)
€ 8,06
€ 1,612 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 6,50
€ 1,30 tk (pakis 5) (ilma käibemaksuta)
€ 8,06
€ 1,612 tk (pakis 5) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsMemory Size
16kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
2048 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
40yr
Maximum Random Access Time
900ns
Number of Words
2048
Minimum Operating Temperature
-40 °C
Toote üksikasjad
