STMicroelectronics M41T94MQ6F, Real Time Clock (RTC), 44B RAM Serial-SPI, 16-Pin SOIC

RS tootekood: 165-5309Bränd: STMicroelectronicsTootja Part nr.: M41T94MQ6F
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Functions

Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer

Date Format

Binary, D:D:M:Y:C

Time Format

Binary, HH:MM:SS

User RAM

44B

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.6mm

Length

10mm

Width

4mm

Height

1.6mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Päritoluriik

Morocco

Toote üksikasjad

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7 875,00

€ 3,15 tk (rullis 2500) (ilma käibemaksuta)

€ 9 765,00

€ 3,906 tk (rullis 2500) (koos käibemaksuga)

STMicroelectronics M41T94MQ6F, Real Time Clock (RTC), 44B RAM Serial-SPI, 16-Pin SOIC

€ 7 875,00

€ 3,15 tk (rullis 2500) (ilma käibemaksuta)

€ 9 765,00

€ 3,906 tk (rullis 2500) (koos käibemaksuga)

STMicroelectronics M41T94MQ6F, Real Time Clock (RTC), 44B RAM Serial-SPI, 16-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Functions

Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer

Date Format

Binary, D:D:M:Y:C

Time Format

Binary, HH:MM:SS

User RAM

44B

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.6mm

Length

10mm

Width

4mm

Height

1.6mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Päritoluriik

Morocco

Toote üksikasjad

Real Time Clock Peripherals, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more