STMicroelectronics M95080-WMN6TP, 8kbit Serial EEPROM Memory, 40ns 8-Pin SOIC Serial-SPI

RS tootekood: 686-2352PBränd: STMicroelectronicsTootja Part nr.: M95080-WMN6TP
brand-logo
Kuva kõik kategoorias EEPROM

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

8kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

40ns

Number of Words

1K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Toote üksikasjad

Electrically Erasable PROM Serial SPI, STMicroelectronics

EEPROM Serial Access - STMicroelectronics

Lao andmed ajutiselt ei ole saadaval.

€ 6,10

€ 0,244 tk (rullis) (ilma käibemaksuta)

€ 7,44

€ 0,298 tk (rullis) (koos käibemaksuga)

STMicroelectronics M95080-WMN6TP, 8kbit Serial EEPROM Memory, 40ns 8-Pin SOIC Serial-SPI
Valige pakendi tüüp

€ 6,10

€ 0,244 tk (rullis) (ilma käibemaksuta)

€ 7,44

€ 0,298 tk (rullis) (koos käibemaksuga)

STMicroelectronics M95080-WMN6TP, 8kbit Serial EEPROM Memory, 40ns 8-Pin SOIC Serial-SPI
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

8kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

40ns

Number of Words

1K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Toote üksikasjad

Electrically Erasable PROM Serial SPI, STMicroelectronics

EEPROM Serial Access - STMicroelectronics