STMicroelectronics M95M02-DRMN6TP, 2Mbit EEPROM Memory, 80ns 8-Pin SOIC Serial-SPI

RS tootekood: 880-5351Bränd: STMicroelectronicsTootja Part nr.: M95M02-DRMN6TP
brand-logo
Kuva kõik kategoorias EEPROM

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

2Mbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.25mm

Maximum Random Access Time

80ns

Number of Words

256K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Toote üksikasjad

Electrically Erasable PROM Serial SPI, STMicroelectronics

EEPROM Serial Access - STMicroelectronics

Lao andmed ajutiselt ei ole saadaval.

€ 10,00

€ 2,00 tk (pakis 5) (ilma käibemaksuta)

€ 12,40

€ 2,48 tk (pakis 5) (koos käibemaksuga)

STMicroelectronics M95M02-DRMN6TP, 2Mbit EEPROM Memory, 80ns 8-Pin SOIC Serial-SPI
Valige pakendi tüüp

€ 10,00

€ 2,00 tk (pakis 5) (ilma käibemaksuta)

€ 12,40

€ 2,48 tk (pakis 5) (koos käibemaksuga)

STMicroelectronics M95M02-DRMN6TP, 2Mbit EEPROM Memory, 80ns 8-Pin SOIC Serial-SPI
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

2Mbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.25mm

Maximum Random Access Time

80ns

Number of Words

256K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Toote üksikasjad

Electrically Erasable PROM Serial SPI, STMicroelectronics

EEPROM Serial Access - STMicroelectronics