STMicroelectronics SCTH40N MOSFET, 33 A, 1200 V, 7-Pin H2PAK-7 SCTH40N120G2V-7

RS Stock No.: 219-4221Brand: STMicroelectronicsManufacturers Part No.: SCTH40N120G2V-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

1200 V

Series

SCTH40N

Package Type

H²PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.105 O

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14,700.00

€ 14.70 Each (On a Reel of 1000) (Exc. Vat)

€ 18,228.00

€ 18.228 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics SCTH40N MOSFET, 33 A, 1200 V, 7-Pin H2PAK-7 SCTH40N120G2V-7

€ 14,700.00

€ 14.70 Each (On a Reel of 1000) (Exc. Vat)

€ 18,228.00

€ 18.228 Each (On a Reel of 1000) (inc. VAT)

STMicroelectronics SCTH40N MOSFET, 33 A, 1200 V, 7-Pin H2PAK-7 SCTH40N120G2V-7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

1200 V

Series

SCTH40N

Package Type

H²PAK-7

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

0.105 O

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more