STMicroelectronics SM30T39AY, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB

RS Stock No.: 795-7534Brand: STMicroelectronicsManufacturers Part No.: SM30T39AY
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

58V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

3000W

Maximum Peak Pulse Current

490A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.45mm

Maximum Reverse Leakage Current

200nA

Length

7.15mm

Height

2.45mm

Width

6.25mm

Test Current

1mA

Product details

Transil™ TVS SMT Unidirectional 3000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.00

€ 1.10 Each (In a Pack of 10) (Exc. Vat)

€ 13.42

€ 1.342 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics SM30T39AY, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
Select packaging type

€ 11.00

€ 1.10 Each (In a Pack of 10) (Exc. Vat)

€ 13.42

€ 1.342 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics SM30T39AY, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 1.10€ 11.00
50 - 90€ 1.05€ 10.50
100 - 240€ 0.956€ 9.56
250 - 490€ 0.859€ 8.59
500+€ 0.818€ 8.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

58V

Minimum Breakdown Voltage

36.7V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

33V

Pin Count

2

Peak Pulse Power Dissipation

3000W

Maximum Peak Pulse Current

490A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.45mm

Maximum Reverse Leakage Current

200nA

Length

7.15mm

Height

2.45mm

Width

6.25mm

Test Current

1mA

Product details

Transil™ TVS SMT Unidirectional 3000W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more