STMicroelectronics SM6T220A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 168-6207Brand: STMicroelectronicsManufacturers Part No.: SM6T220A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

388V

Minimum Breakdown Voltage

209V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

188V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

10.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Width

3.95mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Product details

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 430.00

€ 0.172 Each (On a Reel of 2500) (Exc. Vat)

€ 533.20

€ 0.213 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics SM6T220A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

€ 430.00

€ 0.172 Each (On a Reel of 2500) (Exc. Vat)

€ 533.20

€ 0.213 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics SM6T220A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

388V

Minimum Breakdown Voltage

209V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

188V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

10.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.6 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Height

2.45mm

Width

3.95mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

Length

4.6mm

Product details

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more