Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.3V
Minimum Breakdown Voltage
25.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
23.1V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
83A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Test Current
1mA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Product details
Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
€ 2.44
€ 0.244 Each (In a Pack of 10) (Exc. Vat)
€ 3.03
€ 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 2.44
€ 0.244 Each (In a Pack of 10) (Exc. Vat)
€ 3.03
€ 0.303 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.244 | € 2.44 |
100 - 490 | € 0.172 | € 1.72 |
500 - 990 | € 0.144 | € 1.44 |
1000 - 2490 | € 0.116 | € 1.16 |
2500+ | € 0.098 | € 0.98 |
Technical Document
Specifications
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
48.3V
Minimum Breakdown Voltage
25.7V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
23.1V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
83A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.6 x 3.95 x 2.45mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
200nA
Test Current
1mA
Length
4.6mm
Height
2.45mm
Width
3.95mm
Product details