STMicroelectronics SMBJ26CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS Stock No.: 917-2744Brand: STMicroelectronicsManufacturers Part No.: SMBJ26CA-TR
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.5V

Minimum Breakdown Voltage

28.9V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

26V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

75A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.25mm

Maximum Reverse Leakage Current

1µA

Length

4.6mm

Height

2.25mm

Width

2.9mm

Test Current

1mA

Product details

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.40

€ 0.234 Each (In a Pack of 100) (Exc. Vat)

€ 29.02

€ 0.29 Each (In a Pack of 100) (inc. VAT)

STMicroelectronics SMBJ26CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Select packaging type

€ 23.40

€ 0.234 Each (In a Pack of 100) (Exc. Vat)

€ 29.02

€ 0.29 Each (In a Pack of 100) (inc. VAT)

STMicroelectronics SMBJ26CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400€ 0.234€ 23.40
500 - 900€ 0.219€ 21.90
1000 - 2400€ 0.208€ 20.80
2500 - 4900€ 0.196€ 19.60
5000+€ 0.187€ 18.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

53.5V

Minimum Breakdown Voltage

28.9V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

26V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

75A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.25mm

Maximum Reverse Leakage Current

1µA

Length

4.6mm

Height

2.25mm

Width

2.9mm

Test Current

1mA

Product details

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more