STMicroelectronics SMP100LC-25, Bi-Directional TVS Diode, 2-Pin DO-214AA

RS tootekood: 714-2656PBränd: STMicroelectronicsTootja Part nr.: SMP100LC-25
brand-logo
Kuva kõik kategoorias TVS Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

25V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

22V

Pin Count

2

Maximum Peak Pulse Current

500A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.25mm

Maximum Reverse Leakage Current

2µA

Surge Current Rating

24A

Length

4.6mm

Height

2.25mm

Width

3.95mm

Test Current

5µA

Toote üksikasjad

Trisil™ for Telecom Equipment Protection, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,68

€ 0,736 tk (rullis) (ilma käibemaksuta)

€ 4,56

€ 0,913 tk (rullis) (koos käibemaksuga)

STMicroelectronics SMP100LC-25, Bi-Directional TVS Diode, 2-Pin DO-214AA
Valige pakendi tüüp

€ 3,68

€ 0,736 tk (rullis) (ilma käibemaksuta)

€ 4,56

€ 0,913 tk (rullis) (koos käibemaksuga)

STMicroelectronics SMP100LC-25, Bi-Directional TVS Diode, 2-Pin DO-214AA
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage

25V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

22V

Pin Count

2

Maximum Peak Pulse Current

500A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.25mm

Maximum Reverse Leakage Current

2µA

Surge Current Rating

24A

Length

4.6mm

Height

2.25mm

Width

3.95mm

Test Current

5µA

Toote üksikasjad

Trisil™ for Telecom Equipment Protection, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more