STMicroelectronics, ST1PS01FJR Sync Buck Converter, 1-Channel 400mA 8-Pin, Flip-Chip

RS Stock No.: 212-2097Brand: STMicroelectronicsManufacturers Part No.: ST1PS01FJR
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Output Voltage

1.05 V

Minimum Input Voltage

1.8 V

Output Type

Fixed

Number of Outputs

1

Pin Count

8

Package Type

Flip-Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5,750.00

€ 1.15 Each (On a Reel of 5000) (Exc. Vat)

€ 7,130.00

€ 1.426 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics, ST1PS01FJR Sync Buck Converter, 1-Channel 400mA 8-Pin, Flip-Chip

€ 5,750.00

€ 1.15 Each (On a Reel of 5000) (Exc. Vat)

€ 7,130.00

€ 1.426 Each (On a Reel of 5000) (inc. VAT)

STMicroelectronics, ST1PS01FJR Sync Buck Converter, 1-Channel 400mA 8-Pin, Flip-Chip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

400mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Output Voltage

1.05 V

Minimum Input Voltage

1.8 V

Output Type

Fixed

Number of Outputs

1

Pin Count

8

Package Type

Flip-Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more