STMicroelectronics ST1S40IPHR, 1 Linear Voltage, Voltage Regulator 3A, 0.8 → 1.8 V 8-Pin, HSOP

RS Stock No.: 188-9210Brand: STMicroelectronicsManufacturers Part No.: ST1S40IPHR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

3A

Regulator Type

Linear Voltage

Output Voltage

0.8 → 1.8 V

Number of Outputs

1

Line Regulation

0.4 %

Load Regulation

0.5 Typ.) %

Mounting Type

Surface Mount

Quiescent Current

15µA

Package Type

HSOP

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.55mm

Height

1.55mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

18 V

Width

4mm

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,375.00

€ 1.35 Each (On a Reel of 2500) (Exc. Vat)

€ 4,185.00

€ 1.674 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ST1S40IPHR, 1 Linear Voltage, Voltage Regulator 3A, 0.8 → 1.8 V 8-Pin, HSOP

€ 3,375.00

€ 1.35 Each (On a Reel of 2500) (Exc. Vat)

€ 4,185.00

€ 1.674 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics ST1S40IPHR, 1 Linear Voltage, Voltage Regulator 3A, 0.8 → 1.8 V 8-Pin, HSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3A

Regulator Type

Linear Voltage

Output Voltage

0.8 → 1.8 V

Number of Outputs

1

Line Regulation

0.4 %

Load Regulation

0.5 Typ.) %

Mounting Type

Surface Mount

Quiescent Current

15µA

Package Type

HSOP

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.55mm

Height

1.55mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

18 V

Width

4mm

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more