STMicroelectronics ST232BTR Line Transceiver, 16-Pin TSSOP

RS Stock No.: 686-4917Brand: STMicroelectronicsManufacturers Part No.: ST232BTR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

€ 4.62

€ 0.925 Each (In a Pack of 5) (Exc. Vat)

€ 5.73

€ 1.147 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics ST232BTR Line Transceiver, 16-Pin TSSOP
Select packaging type

€ 4.62

€ 0.925 Each (In a Pack of 5) (Exc. Vat)

€ 5.73

€ 1.147 Each (In a Pack of 5) (inc. VAT)

STMicroelectronics ST232BTR Line Transceiver, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20€ 0.925€ 4.62
25 - 45€ 0.877€ 4.38
50 - 120€ 0.792€ 3.96
125 - 245€ 0.71€ 3.55
250+€ 0.678€ 3.39

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Product details

RS-232 Line Drivers and Receivers, STMicroelectronics

RS-232 Line Drivers and Receivers