STMicroelectronics ST25R95-VMD5T NFC Reader, 32-Pin VFQFPN-32

RS tootekood: 233-3032PBränd: STMicroelectronicsTootja Part nr.: ST25R95-VMD5T
brand-logo
Kuva kõik kategoorias RF ICs

Tehnilised dokumendid

Spetsifikatsioonid:

Technology

Reader/Writer

Package Type

VFQFPN-32

Pin Count

32

Dimensions

32 x 32 x 0.5mm

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 40,50

€ 4,05 tk (rullis) (ilma käibemaksuta)

€ 50,22

€ 5,022 tk (rullis) (koos käibemaksuga)

STMicroelectronics ST25R95-VMD5T NFC Reader, 32-Pin VFQFPN-32
Valige pakendi tüüp

€ 40,50

€ 4,05 tk (rullis) (ilma käibemaksuta)

€ 50,22

€ 5,022 tk (rullis) (koos käibemaksuga)

STMicroelectronics ST25R95-VMD5T NFC Reader, 32-Pin VFQFPN-32
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
10 - 98€ 4,05€ 8,10
100 - 248€ 3,85€ 7,70
250 - 498€ 3,65€ 7,30
500+€ 3,50€ 7,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Technology

Reader/Writer

Package Type

VFQFPN-32

Pin Count

32

Dimensions

32 x 32 x 0.5mm

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more