Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SO
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Stock information temporarily unavailable.
€ 3,000.00
€ 1.20 Each (On a Reel of 2500) (Exc. Vat)
€ 3,660.00
€ 1.464 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics ST3485EIDT Line Transceiver, 8-Pin SOIC
2500
€ 3,000.00
€ 1.20 Each (On a Reel of 2500) (Exc. Vat)
€ 3,660.00
€ 1.464 Each (On a Reel of 2500) (inc. VAT)
STMicroelectronics ST3485EIDT Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SO
Pin Count
8
Dimensions
5 x 4 x 1.5mm