Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Dimensions
5 x 4 x 1.25mm
Maximum Operating Temperature
+85 °C
Height
1.25mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Toote üksikasjad
RS-485 Line Drivers and Receivers, STMicroelectronics
RS-485 Line Drivers and Receivers
€ 4,94
€ 0,989 tk (pakis 5) (ilma käibemaksuta)
€ 6,03
€ 1,207 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 4,94
€ 0,989 tk (pakis 5) (ilma käibemaksuta)
€ 6,03
€ 1,207 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 0,989 | € 4,94 |
50 - 120 | € 0,949 | € 4,74 |
125 - 245 | € 0,909 | € 4,54 |
250 - 495 | € 0,872 | € 4,36 |
500+ | € 0,84 | € 4,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Dimensions
5 x 4 x 1.25mm
Maximum Operating Temperature
+85 °C
Height
1.25mm
Width
4mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Toote üksikasjad