STMicroelectronics ST4SI2M0040TPA8T RF RF Module Module, 5V

RS Stock No.: 330-445Brand: STMicroelectronicsManufacturers Part No.: ST4SI2M0040TPA8T
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Mounting Type

Surface Mount

Supply Voltage

5V

Country of Origin

Italy

Stock information temporarily unavailable.

€ 3.75

€ 3.75 Each (Exc. Vat)

€ 4.57

€ 4.57 Each (inc. VAT)

STMicroelectronics ST4SI2M0040TPA8T RF RF Module Module, 5V

€ 3.75

€ 3.75 Each (Exc. Vat)

€ 4.57

€ 4.57 Each (inc. VAT)

STMicroelectronics ST4SI2M0040TPA8T RF RF Module Module, 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 3.75
10 - 99€ 3.35
100+€ 3.10

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Mounting Type

Surface Mount

Supply Voltage

5V

Country of Origin

Italy