STMicroelectronics ST715MR, 1 Linear Voltage, Voltage Regulator 85mA, 1.2 → 5 V 5-Pin, SOT-23

RS tootekood: 188-9211Bränd: STMicroelectronicsTootja Part nr.: ST715MR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

85mA

Regulator Type

Linear Voltage

Output Voltage

1.2 → 5 V

Number of Outputs

1

Line Regulation

0.004 %/V

Accuracy

±5%

Load Regulation

0.004 %/mA

Mounting Type

Surface Mount

Quiescent Current

6.5µA

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Dimensions

2.95 x 1.6 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Width

1.6mm

Length

2.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 179,00

€ 0,393 tk (rullis 3000) (ilma käibemaksuta)

€ 1 461,96

€ 0,487 tk (rullis 3000) (koos käibemaksuga)

STMicroelectronics ST715MR, 1 Linear Voltage, Voltage Regulator 85mA, 1.2 → 5 V 5-Pin, SOT-23

€ 1 179,00

€ 0,393 tk (rullis 3000) (ilma käibemaksuta)

€ 1 461,96

€ 0,487 tk (rullis 3000) (koos käibemaksuga)

STMicroelectronics ST715MR, 1 Linear Voltage, Voltage Regulator 85mA, 1.2 → 5 V 5-Pin, SOT-23

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

85mA

Regulator Type

Linear Voltage

Output Voltage

1.2 → 5 V

Number of Outputs

1

Line Regulation

0.004 %/V

Accuracy

±5%

Load Regulation

0.004 %/mA

Mounting Type

Surface Mount

Quiescent Current

6.5µA

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Dimensions

2.95 x 1.6 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Width

1.6mm

Length

2.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more