Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
4.5 A
Maximum Drain Source Voltage
650 V
Series
MDmesh M2
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.2 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
60 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Number of Elements per Chip
1
Length
10.4mm
Typical Gate Charge @ Vgs
8 nC @ 10 V
Maximum Operating Temperature
+150 °C
Width
4.6mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
9.35mm
Product details
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).
MOSFET Transistors, STMicroelectronics
€ 7.50
€ 1.50 Each (In a Pack of 5) (Exc. Vat)
€ 9.30
€ 1.86 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 7.50
€ 1.50 Each (In a Pack of 5) (Exc. Vat)
€ 9.30
€ 1.86 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.50 | € 7.50 |
25 - 45 | € 1.40 | € 7.00 |
50 - 120 | € 1.25 | € 6.25 |
125 - 245 | € 1.15 | € 5.75 |
250+ | € 1.10 | € 5.50 |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
4.5 A
Maximum Drain Source Voltage
650 V
Series
MDmesh M2
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
1.2 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
60 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-25 V, +25 V
Number of Elements per Chip
1
Length
10.4mm
Typical Gate Charge @ Vgs
8 nC @ 10 V
Maximum Operating Temperature
+150 °C
Width
4.6mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
9.35mm
Product details
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).