STMicroelectronics STGF30H65DFB2 IGBT, 50 A 650 V, 3-Pin TO-220FP

RS tootekood: 204-9873Bränd: STMicroelectronicsTootja Part nr.: STGF30H65DFB2
brand-logo
Kuva kõik kategoorias IGBTs

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

50 W

Number of Transistors

1

Package Type

TO-220FP

Pin Count

3

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 65,00

€ 1,30 tk (torus 50) (ilma käibemaksuta)

€ 80,60

€ 1,612 tk (torus 50) (koos käibemaksuga)

STMicroelectronics STGF30H65DFB2 IGBT, 50 A 650 V, 3-Pin TO-220FP

€ 65,00

€ 1,30 tk (torus 50) (ilma käibemaksuta)

€ 80,60

€ 1,612 tk (torus 50) (koos käibemaksuga)

STMicroelectronics STGF30H65DFB2 IGBT, 50 A 650 V, 3-Pin TO-220FP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

50 W

Number of Transistors

1

Package Type

TO-220FP

Pin Count

3

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more