STMicroelectronics STM32C051G8U7, 32bit ARM 32-bit Cortex-M0 Microcontroller, ARM Cortex, 48MHz, 64 KB Flash, 32-Pin

RS Stock No.: 397-785Brand: STMicroelectronicsManufacturers Part No.: STM32C051G8U7
View all in Microcontrollers

Technical Document

Specifications

Family Name

ARM Cortex

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

China

Stock information temporarily unavailable.

€ 1.05

€ 1.05 Each (Exc. Vat)

€ 1.30

€ 1.30 Each (inc. VAT)

STMicroelectronics STM32C051G8U7, 32bit ARM 32-bit Cortex-M0 Microcontroller, ARM Cortex, 48MHz, 64 KB Flash, 32-Pin

€ 1.05

€ 1.05 Each (Exc. Vat)

€ 1.30

€ 1.30 Each (inc. VAT)

STMicroelectronics STM32C051G8U7, 32bit ARM 32-bit Cortex-M0 Microcontroller, ARM Cortex, 48MHz, 64 KB Flash, 32-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Family Name

ARM Cortex

Package Type

UFQFPN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM 32-bit Cortex-M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

China