Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
€ 0.95
€ 0.95 Each (Exc. Vat)
€ 1.18
€ 1.18 Each (inc. VAT)
STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex Microcontroller, 48MHz, 64 KB Flash, 32-Pin UFQFPN
1
€ 0.95
€ 0.95 Each (Exc. Vat)
€ 1.18
€ 1.18 Each (inc. VAT)
STMicroelectronics, 32bit ARM 32-bit Cortex-M0, ARM Cortex Microcontroller, 48MHz, 64 KB Flash, 32-Pin UFQFPN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex
Package Type
UFQFPN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM 32-bit Cortex-M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China


