Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
8 kB
Number of SPI Channels
2
Number of USART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2.4 → 3.6 V
Height
1.45mm
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
18 x 12 bit
Päritoluriik
Taiwan, Province Of China
€ 13,25
€ 2,65 tk (pakis 5) (ilma käibemaksuta)
€ 16,17
€ 3,233 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 13,25
€ 2,65 tk (pakis 5) (ilma käibemaksuta)
€ 16,17
€ 3,233 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 2,65 | € 13,25 |
50 - 95 | € 2,25 | € 11,25 |
100 - 245 | € 1,80 | € 9,00 |
250 - 495 | € 1,75 | € 8,75 |
500+ | € 1,60 | € 8,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsFamily Name
STM32F0
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
48MHz
RAM Size
8 kB
Number of SPI Channels
2
Number of USART Channels
2
Number of I2C Channels
2
Typical Operating Supply Voltage
2.4 → 3.6 V
Height
1.45mm
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Instruction Set Architecture
RISC
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
18 x 12 bit
Päritoluriik
Taiwan, Province Of China