STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 100MHz, 512 kB Flash, 64-Pin LQFP

RS tootekood: 166-1171Bränd: STMicroelectronicsTootja Part nr.: STM32F411RET6
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

1.7 → 3.6 V

Height

1.45mm

Data Rate

50Mbps

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Width

10mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Päritoluriik

China

Toote üksikasjad

STM32F411 Microcontrollers, STMicroelectronics

The STM32F411xC/xE microcontrollers are part of the STM32 Dynamic Efficiency, based on the high-performance ARM Cortex-M4 32-bit RISC core. The microcontroller features a Floating Point Unit (FPU) single precision, and operates at frequencies up to 100 MHz. It achieves outstanding low power consumption values in run and stop modes.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 976,00

€ 6,10 Each (In a Tray of 160) (ilma käibemaksuta)

€ 1 210,24

€ 7,564 Each (In a Tray of 160) (koos käibemaksuga)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 100MHz, 512 kB Flash, 64-Pin LQFP

€ 976,00

€ 6,10 Each (In a Tray of 160) (ilma käibemaksuta)

€ 1 210,24

€ 7,564 Each (In a Tray of 160) (koos käibemaksuga)

STMicroelectronics, 32bit ARM Cortex M4, STM32F4 Microcontroller, 100MHz, 512 kB Flash, 64-Pin LQFP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

STM32F4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Typical Operating Supply Voltage

1.7 → 3.6 V

Height

1.45mm

Data Rate

50Mbps

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Width

10mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Päritoluriik

China

Toote üksikasjad

STM32F411 Microcontrollers, STMicroelectronics

The STM32F411xC/xE microcontrollers are part of the STM32 Dynamic Efficiency, based on the high-performance ARM Cortex-M4 32-bit RISC core. The microcontroller features a Floating Point Unit (FPU) single precision, and operates at frequencies up to 100 MHz. It achieves outstanding low power consumption values in run and stop modes.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more