MCU 32-Bit, ARM Cortex M4, 1MB Flash

RS tootekood: 746-3433Bränd: STMicroelectronicsTootja Part nr.: STM32F417VGT6
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

STM32

Package Type

LQGP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

4

Number of CAN Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

ADCs

3(16 x 12 bit)

Height

1.45mm

Number of LIN Channels

1

Width

14.2mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Päritoluriik

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

MCU 32-Bit, ARM Cortex M4, 1MB Flash

P.O.A.

MCU 32-Bit, ARM Cortex M4, 1MB Flash
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

STM32

Package Type

LQGP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

168MHz

RAM Size

4 kB, 192 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

4

Number of CAN Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

ADCs

3(16 x 12 bit)

Height

1.45mm

Number of LIN Channels

1

Width

14.2mm

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Päritoluriik

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more