Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
180MHz
RAM Size
128 kB
USB Channels
2
Number of SPI Channels
4
Number of CAN Channels
2
Number of USART Channels
4
Number of UART Channels
2
Number of I2C Channels
4
Typical Operating Supply Voltage
1.8 → 3.6 V
Height
1.45mm
Width
10mm
Instruction Set Architecture
RISC
Number of ADC Units
3
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 12 bit
Päritoluriik
China
€ 1 088,00
€ 6,80 Each (In a Tray of 160) (ilma käibemaksuta)
€ 1 327,36
€ 8,296 Each (In a Tray of 160) (koos käibemaksuga)
160
€ 1 088,00
€ 6,80 Each (In a Tray of 160) (ilma käibemaksuta)
€ 1 327,36
€ 8,296 Each (In a Tray of 160) (koos käibemaksuga)
160
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsFamily Name
STM32F4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
180MHz
RAM Size
128 kB
USB Channels
2
Number of SPI Channels
4
Number of CAN Channels
2
Number of USART Channels
4
Number of UART Channels
2
Number of I2C Channels
4
Typical Operating Supply Voltage
1.8 → 3.6 V
Height
1.45mm
Width
10mm
Instruction Set Architecture
RISC
Number of ADC Units
3
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
16 x 12 bit
Päritoluriik
China