Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsFamily Name
STM32F7
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
216MHz
RAM Size
256 kB
USB Channels
1
Number of SPI Channels
5
Number of USART Channels
4
Number of CAN Channels
1
Number of I2C Channels
3
Typical Operating Supply Voltage
1.7 → 3.6 V
Number of UART Channels
4
Height
1.45mm
Number of LIN Channels
0
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Instruction Set Architecture
DSP
Number of PCI Channels
0
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
Number of Ethernet Channels
0
ADCs
3 x 12 bit
Toote üksikasjad
STM32F7 Series Microcontrollers, STMicroelectronics
The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.
€ 10,40
€ 10,40 tk (ilma käibemaksuta)
€ 12,90
€ 12,90 tk (koos käibemaksuga)
Standard
1
€ 10,40
€ 10,40 tk (ilma käibemaksuta)
€ 12,90
€ 12,90 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsFamily Name
STM32F7
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
216MHz
RAM Size
256 kB
USB Channels
1
Number of SPI Channels
5
Number of USART Channels
4
Number of CAN Channels
1
Number of I2C Channels
3
Typical Operating Supply Voltage
1.7 → 3.6 V
Number of UART Channels
4
Height
1.45mm
Number of LIN Channels
0
Width
10mm
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Instruction Set Architecture
DSP
Number of PCI Channels
0
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
10mm
Number of Ethernet Channels
0
ADCs
3 x 12 bit
Toote üksikasjad
STM32F7 Series Microcontrollers, STMicroelectronics
The STM32F7xx microcontrollers are based on the high-performance ARM Cortex-M7 32-bit RISC core.