STMicroelectronics, 32bit ARM Cortex M0+, STM32G0 Microcontroller, 64MHz, 64 kB Flash, 48-Pin LQFP

RS Stock No.: 193-9816Brand: STMicroelectronicsManufacturers Part No.: STM32G030C8T6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32G0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Width

7.2mm

Height

1.45mm

ADCs

19 x 12 bit

Length

7.2mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 400.00

€ 1.60 Each (In a Tray of 250) (Exc. Vat)

€ 496.00

€ 1.984 Each (In a Tray of 250) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32G0 Microcontroller, 64MHz, 64 kB Flash, 48-Pin LQFP

€ 400.00

€ 1.60 Each (In a Tray of 250) (Exc. Vat)

€ 496.00

€ 1.984 Each (In a Tray of 250) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M0+, STM32G0 Microcontroller, 64MHz, 64 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32G0

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

8 kB

Number of SPI Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Dimensions

7.2 x 7.2 x 1.45mm

Instruction Set Architecture

RISC

Width

7.2mm

Height

1.45mm

ADCs

19 x 12 bit

Length

7.2mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more