STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller MCU, 280MHz, 144-Pin LQFP

RS tootekood: 198-8644Bränd: STMicroelectronicsTootja Part nr.: STM32H7A3ZIT6
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

STM32H7

Package Type

LQFP

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Maximum Frequency

280MHz

Päritoluriik

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 16,40

€ 16,40 tk (ilma käibemaksuta)

€ 20,34

€ 20,34 tk (koos käibemaksuga)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller MCU, 280MHz, 144-Pin LQFP
Valige pakendi tüüp

€ 16,40

€ 16,40 tk (ilma käibemaksuta)

€ 20,34

€ 20,34 tk (koos käibemaksuga)

STMicroelectronics, 32bit ARM Cortex M7, STM32H7 Microcontroller MCU, 280MHz, 144-Pin LQFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

STM32H7

Package Type

LQFP

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Maximum Frequency

280MHz

Päritoluriik

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more