Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
80MHz
Program Memory Type
Flash
€ 10.20
€ 10.20 Each (Exc. Vat)
€ 12.65
€ 12.65 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 512 kB Flash, 100-Pin LQFP
Select packaging type
Standard
1
€ 10.20
€ 10.20 Each (Exc. Vat)
€ 12.65
€ 12.65 Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 512 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32L4
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
80MHz
Program Memory Type
Flash