STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 144-Pin LQFP

RS Stock No.: 896-7712Brand: STMicroelectronicsManufacturers Part No.: STM32L486ZGT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

3.6 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

24 x 12 bit

Height

1.45mm

Width

20.2mm

Data Rate

5Mbps

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Product details

STM32L4 Series Microcontrollers, STMicroelectronics

The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.

Ultra-low-power with FlexPowerControl
ARM® 32-bit Cortex®-M4 Core CPU with FPU, Adaptive real-time accelerator (ART Accelerator™)
Different clock sources with prescaler, safe clock switching and clock management
Real Time Clock (RTC) with Hardware calendar, alarms and calibration
LCD controller 8´40 or 4´44 with step-up converter
Up to 24 capacitive sensing channels
16 timers
Up to 114 fast Inputs/Outputs, most 5V-tolerant
Up to 1MB Flash memory
Four digital filters for sigma delta modulator
Rich analogue peripherals, ADC, DAC, Op Amp, Comparators
Communication interfaces, USB OTG 2.0, SAI, I²C, USART, SPI, CAN, SWPMI
14-channel DMA controller
True random number generator
CRC calculation unit, 96-bit unique ID
Serial Wire Debug (SWD), JTAG, Embedded Trace Macrocell™ development support

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.00

€ 14.00 Each (Exc. Vat)

€ 17.08

€ 17.08 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 144-Pin LQFP
Select packaging type

€ 14.00

€ 14.00 Each (Exc. Vat)

€ 17.08

€ 17.08 Each (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 80MHz, 1 MB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 14.00
10 - 24€ 13.60
25 - 99€ 13.20
100 - 249€ 12.90
250+€ 12.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

80MHz

RAM Size

128 kB

USB Channels

1 x OTG

Number of PWM Units

2 x 16 bit

Typical Operating Supply Voltage

3.6 (Maximum) V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

20.2mm

ADCs

24 x 12 bit

Height

1.45mm

Width

20.2mm

Data Rate

5Mbps

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

2 x 16 bit

Program Memory Type

Flash

Product details

STM32L4 Series Microcontrollers, STMicroelectronics

The STM32L476/STM32L486 devices extend the ultra-low-power portfolio and performance with an ARM® Cortex®-M4 core with DSP and Floating-Point Unit (FPU) at 80MHz. This series offers USB OTG 2.0 full speed, a Liquid Crystal Display (LCD) driver in addition to the significant set of peripherals.
Advanced Encryption Standard (AES) 128-/256-bit hardware encryption is available on STM32L486 devices.

Ultra-low-power with FlexPowerControl
ARM® 32-bit Cortex®-M4 Core CPU with FPU, Adaptive real-time accelerator (ART Accelerator™)
Different clock sources with prescaler, safe clock switching and clock management
Real Time Clock (RTC) with Hardware calendar, alarms and calibration
LCD controller 8´40 or 4´44 with step-up converter
Up to 24 capacitive sensing channels
16 timers
Up to 114 fast Inputs/Outputs, most 5V-tolerant
Up to 1MB Flash memory
Four digital filters for sigma delta modulator
Rich analogue peripherals, ADC, DAC, Op Amp, Comparators
Communication interfaces, USB OTG 2.0, SAI, I²C, USART, SPI, CAN, SWPMI
14-channel DMA controller
True random number generator
CRC calculation unit, 96-bit unique ID
Serial Wire Debug (SWD), JTAG, Embedded Trace Macrocell™ development support

STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32L4 series of ultra-low-power microcontrollers deliver 100DMIPS based on its ARM® Cortex®-M4 core with Floating Point Unit (FPU) and ST ART Accelerator™ at 80MHz.
STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, low-power peripherals available in Stop mode, safety and security features.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more