Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsFamily Name
STM32WL
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
73
Device Core
ARM Cortex M0+, ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
Program Memory Type
Flash
€ 2 842,00
€ 5,80 Each (In a Tray of 490) (ilma käibemaksuta)
€ 3 524,08
€ 7,192 Each (In a Tray of 490) (koos käibemaksuga)
490
€ 2 842,00
€ 5,80 Each (In a Tray of 490) (ilma käibemaksuta)
€ 3 524,08
€ 7,192 Each (In a Tray of 490) (koos käibemaksuga)
490
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsFamily Name
STM32WL
Package Type
UFBGA
Mounting Type
Surface Mount
Pin Count
73
Device Core
ARM Cortex M0+, ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
48MHz
Program Memory Type
Flash