Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics N-Channel MOSFET, 33 A, 600 V, 3-Pin TO-220 STO67N60DM6

RS tootekood: 206-6067Bränd: STMicroelectronicsTootja Part nr.: STO67N60DM6
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

600 V

Series

STO67N60DM6

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

59 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

25V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8 910,00

€ 4,95 tk (rullis 1800) (ilma käibemaksuta)

€ 10 870,20

€ 6,039 tk (rullis 1800) (koos käibemaksuga)

STMicroelectronics N-Channel MOSFET, 33 A, 600 V, 3-Pin TO-220 STO67N60DM6

€ 8 910,00

€ 4,95 tk (rullis 1800) (ilma käibemaksuta)

€ 10 870,20

€ 6,039 tk (rullis 1800) (koos käibemaksuga)

STMicroelectronics N-Channel MOSFET, 33 A, 600 V, 3-Pin TO-220 STO67N60DM6
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

33 A

Maximum Drain Source Voltage

600 V

Series

STO67N60DM6

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

59 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

25V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more