Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics N-Channel MOSFET, 34 A, 600 V, 8-Pin TO-LL-HV STO67N60M6

RS Stock No.: 206-6070Brand: STMicroelectronicsManufacturers Part No.: STO67N60M6
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

34 A

Maximum Drain Source Voltage

600 V

Series

STO67N60M6

Package Type

TO-LL-HV

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

54 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8,550.00

€ 4.75 Each (On a Reel of 1800) (Exc. Vat)

€ 10,431.00

€ 5.795 Each (On a Reel of 1800) (inc. VAT)

STMicroelectronics N-Channel MOSFET, 34 A, 600 V, 8-Pin TO-LL-HV STO67N60M6

€ 8,550.00

€ 4.75 Each (On a Reel of 1800) (Exc. Vat)

€ 10,431.00

€ 5.795 Each (On a Reel of 1800) (inc. VAT)

STMicroelectronics N-Channel MOSFET, 34 A, 600 V, 8-Pin TO-LL-HV STO67N60M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

34 A

Maximum Drain Source Voltage

600 V

Series

STO67N60M6

Package Type

TO-LL-HV

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

54 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more