Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics N-Channel MOSFET, 13 A, 600 V, 3-Pin TO-220FP STP13NK60ZFP

RS tootekood: 760-9998Bränd: STMicroelectronicsTootja Part nr.: STP13NK60ZFP
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

600 V

Series

MDmesh, SuperMESH

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

550 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

66 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Height

16.4mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,75

€ 2,55 tk (pakis 5) (ilma käibemaksuta)

€ 15,55

€ 3,111 tk (pakis 5) (koos käibemaksuga)

STMicroelectronics N-Channel MOSFET, 13 A, 600 V, 3-Pin TO-220FP STP13NK60ZFP
Valige pakendi tüüp

€ 12,75

€ 2,55 tk (pakis 5) (ilma käibemaksuta)

€ 15,55

€ 3,111 tk (pakis 5) (koos käibemaksuga)

STMicroelectronics N-Channel MOSFET, 13 A, 600 V, 3-Pin TO-220FP STP13NK60ZFP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 5€ 2,55€ 12,75
10 - 95€ 2,20€ 11,00
100 - 495€ 1,75€ 8,75
500 - 995€ 1,55€ 7,75
1000+€ 1,45€ 7,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

600 V

Series

MDmesh, SuperMESH

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

550 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

66 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+150 °C

Height

16.4mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more