STMicroelectronics STripFET N-Channel MOSFET, 16 A, 60 V, 3-Pin TO-220 STP16NF06L

RS tootekood: 687-5383Bränd: STMicroelectronicsTootja Part nr.: STP16NF06L
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

60 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

7.3 nC @ 5 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Height

9.15mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,81

€ 0,981 tk (pakis 10) (ilma käibemaksuta)

€ 12,16

€ 1,216 tk (pakis 10) (koos käibemaksuga)

STMicroelectronics STripFET N-Channel MOSFET, 16 A, 60 V, 3-Pin TO-220 STP16NF06L
Valige pakendi tüüp

€ 9,81

€ 0,981 tk (pakis 10) (ilma käibemaksuta)

€ 12,16

€ 1,216 tk (pakis 10) (koos käibemaksuga)

STMicroelectronics STripFET N-Channel MOSFET, 16 A, 60 V, 3-Pin TO-220 STP16NF06L
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
10 - 20€ 0,981€ 9,81
30 - 90€ 0,932€ 9,32
100 - 490€ 0,699€ 6,99
500 - 990€ 0,594€ 5,94
1000+€ 0,476€ 4,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

60 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Typical Gate Charge @ Vgs

7.3 nC @ 5 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Height

9.15mm

Minimum Operating Temperature

-55 °C

Toote üksikasjad

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more