STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 75 V, 3-Pin TO-220 STP75NF75

RS Stock No.: 920-8840Brand: STMicroelectronicsManufacturers Part No.: STP75NF75
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

75 V

Series

STripFET II

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

117 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.6mm

Minimum Operating Temperature

-55 °C

Height

9.15mm

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 95.00

€ 1.90 Each (In a Tube of 50) (Exc. Vat)

€ 115.90

€ 2.318 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 75 V, 3-Pin TO-220 STP75NF75

€ 95.00

€ 1.90 Each (In a Tube of 50) (Exc. Vat)

€ 115.90

€ 2.318 Each (In a Tube of 50) (inc. VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 75 V, 3-Pin TO-220 STP75NF75
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

75 V

Series

STripFET II

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

117 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

4.6mm

Minimum Operating Temperature

-55 °C

Height

9.15mm

Product details

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more