STMicroelectronics 45V 15A, Schottky Diode, 2-Pin TO-220FPAC STPS1545FP

RS Stock No.: 810-7336Brand: STMicroelectronicsManufacturers Part No.: STPS1545FP
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220FPAC

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

840mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

220A

Product details

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.02

€ 0.502 Each (In a Pack of 10) (Exc. Vat)

€ 6.22

€ 0.622 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics 45V 15A, Schottky Diode, 2-Pin TO-220FPAC STPS1545FP
Select packaging type

€ 5.02

€ 0.502 Each (In a Pack of 10) (Exc. Vat)

€ 6.22

€ 0.622 Each (In a Pack of 10) (inc. VAT)

STMicroelectronics 45V 15A, Schottky Diode, 2-Pin TO-220FPAC STPS1545FP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220FPAC

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

840mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

220A

Product details

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more