Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
40A
Stock information temporarily unavailable.
Price on Asking
Each (In a Pack of 10) (Exc. Vat)
STMicroelectronics 60V 1A, Schottky Diode, 2-Pin DO-41 STPS1L60
10
Price on Asking
Each (In a Pack of 10) (Exc. Vat)
STMicroelectronics 60V 1A, Schottky Diode, 2-Pin DO-41 STPS1L60
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
40A