STMicroelectronics 100V 1A, Schottky Rectifier & Schottky Diode, 2-Pin ECOPACK STPST1H100AF

RS tootekood: 273-5121Bränd: STMicroelectronicsTootja Part nr.: STPST1H100AF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

ECOPACK

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Series

STPS

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 270,00

€ 0,09 tk (rullis 3000) (ilma käibemaksuta)

€ 334,80

€ 0,112 tk (rullis 3000) (koos käibemaksuga)

STMicroelectronics 100V 1A, Schottky Rectifier & Schottky Diode, 2-Pin ECOPACK STPST1H100AF

€ 270,00

€ 0,09 tk (rullis 3000) (ilma käibemaksuta)

€ 334,80

€ 0,112 tk (rullis 3000) (koos käibemaksuga)

STMicroelectronics 100V 1A, Schottky Rectifier & Schottky Diode, 2-Pin ECOPACK STPST1H100AF
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
3000 - 3000€ 0,09€ 270,00
6000 - 6000€ 0,08€ 240,00
9000+€ 0,072€ 216,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

ECOPACK

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Series

STPS

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more