STMicroelectronics STSPIN32F0B, BLDC Brushless DC Motor Controller 48-Pin, VFQFPN

RS tootekood: 192-4601Bränd: STMicroelectronicsTootja Part nr.: STSPIN32F0B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Motor Type

BLDC

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

70mA

Maximum Supply Voltage

45 V

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

48

Maximum Operating Supply Voltage

45 V

Minimum Operating Supply Voltage

6.7 V

Typical Switching Frequency

200kHz

Height

0.95mm

Width

7.1mm

Product Height

0.95mm

Minimum Operating Temperature

-40 °C

Dimensions

7.1 x 7.1 x 0.95mm

Product Width

7.1mm

Maximum Operating Temperature

+125 °C

Length

7.1mm

Product Length

7.1mm

Päritoluriik

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 767,00

€ 2,95 Each (In a Tray of 260) (ilma käibemaksuta)

€ 951,08

€ 3,658 Each (In a Tray of 260) (koos käibemaksuga)

STMicroelectronics STSPIN32F0B, BLDC Brushless DC Motor Controller 48-Pin, VFQFPN

€ 767,00

€ 2,95 Each (In a Tray of 260) (ilma käibemaksuta)

€ 951,08

€ 3,658 Each (In a Tray of 260) (koos käibemaksuga)

STMicroelectronics STSPIN32F0B, BLDC Brushless DC Motor Controller 48-Pin, VFQFPN
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Motor Type

BLDC

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum Output Current

70mA

Maximum Supply Voltage

45 V

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

48

Maximum Operating Supply Voltage

45 V

Minimum Operating Supply Voltage

6.7 V

Typical Switching Frequency

200kHz

Height

0.95mm

Width

7.1mm

Product Height

0.95mm

Minimum Operating Temperature

-40 °C

Dimensions

7.1 x 7.1 x 0.95mm

Product Width

7.1mm

Maximum Operating Temperature

+125 °C

Length

7.1mm

Product Length

7.1mm

Päritoluriik

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more