Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
DO-15
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.2V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
6.75mm
Width
3.53mm
Height
3.53mm
Dimensions
3.53 x 6.75 x 3.53mm
Diameter
3.53mm
Toote üksikasjad
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 3,05
€ 0,061 tk (pakis 50) (ilma käibemaksuta)
€ 3,72
€ 0,074 tk (pakis 50) (koos käibemaksuga)
Standard
50
€ 3,05
€ 0,061 tk (pakis 50) (ilma käibemaksuta)
€ 3,72
€ 0,074 tk (pakis 50) (koos käibemaksuga)
Standard
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
DO-15
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.2V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
6.75mm
Width
3.53mm
Height
3.53mm
Dimensions
3.53 x 6.75 x 3.53mm
Diameter
3.53mm
Toote üksikasjad