Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.75V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
75ns
Peak Non-Repetitive Forward Surge Current
40A
Toote üksikasjad
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 3,60
€ 0,36 tk (pakis 10) (ilma käibemaksuta)
€ 4,46
€ 0,446 tk (pakis 10) (koos käibemaksuga)
10
€ 3,60
€ 0,36 tk (pakis 10) (ilma käibemaksuta)
€ 4,46
€ 0,446 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
10
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
1200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.75V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
75ns
Peak Non-Repetitive Forward Surge Current
40A
Toote üksikasjad