Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
54 A
Maximum Drain Source Voltage
650 V
Series
MDmesh M9
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Transistor Material
Silicon
Number of Elements per Chip
1
Country of Origin
China
€ 276.00
€ 9.20 Each (In a Tube of 30) (Exc. Vat)
€ 342.24
€ 11.408 Each (In a Tube of 30) (inc. VAT)
30
€ 276.00
€ 9.20 Each (In a Tube of 30) (Exc. Vat)
€ 342.24
€ 11.408 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
54 A
Maximum Drain Source Voltage
650 V
Series
MDmesh M9
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Transistor Material
Silicon
Number of Elements per Chip
1
Country of Origin
China