STMicroelectronics 5 Pin Watchdog Timer, SOT-23

RS tootekood: 829-1516Bränd: STMicroelectronicsTootja Part nr.: STWD100YNPWY3F
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Toote üksikasjad

Watchdog Timers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7,55

€ 0,755 tk (pakis 10) (ilma käibemaksuta)

€ 9,36

€ 0,936 tk (pakis 10) (koos käibemaksuga)

STMicroelectronics 5 Pin Watchdog Timer, SOT-23
Valige pakendi tüüp

€ 7,55

€ 0,755 tk (pakis 10) (ilma käibemaksuta)

€ 9,36

€ 0,936 tk (pakis 10) (koos käibemaksuga)

STMicroelectronics 5 Pin Watchdog Timer, SOT-23

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Number of Internal Timers

1

Pin Count

5

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Toote üksikasjad

Watchdog Timers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more