STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1V

RS tootekood: 201-4472Bränd: STMicroelectronicsTootja Part nr.: T2035H-6G
brand-logo
Kuva kõik kategoorias TRIACs

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

20A

Mounting Type

Through Hole

Package Type

D2PAK-3

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 70,00

€ 1,40 tk (torus 50) (ilma käibemaksuta)

€ 85,40

€ 1,708 tk (torus 50) (koos käibemaksuga)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1V

€ 70,00

€ 1,40 tk (torus 50) (ilma käibemaksuta)

€ 85,40

€ 1,708 tk (torus 50) (koos käibemaksuga)

STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
50 - 50€ 1,40€ 70,00
100 - 450€ 1,10€ 55,00
500 - 950€ 0,959€ 47,95
1000 - 1950€ 0,897€ 44,85
2000+€ 0,875€ 43,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

20A

Mounting Type

Through Hole

Package Type

D2PAK-3

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more