Technical Document
Specifications
Brand
STMicroelectronicsPin Count
14
Package Type
SOIC
Driver Type
General Purpose
Mounting Type
Surface Mount
Product details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
€ 1.15
€ 1.15 Each (Exc. Vat)
€ 1.43
€ 1.43 Each (inc. VAT)
Standard
1
€ 1.15
€ 1.15 Each (Exc. Vat)
€ 1.43
€ 1.43 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsPin Count
14
Package Type
SOIC
Driver Type
General Purpose
Mounting Type
Surface Mount
Product details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.