STMicroelectronics Adjustable Shunt Voltage Reference 2.5V 1% 3-Pin SOT23-3, TL431AIL3T

RS Stock No.: 151-854Brand: STMicroelectronicsManufacturers Part No.: TL431AIL3T
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT23-3

Reference Type

Adjustable

Initial Accuracy

1%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

3

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.95

€ 0.159 Each (Supplied as a Tape) (Exc. Vat)

€ 9.86

€ 0.197 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 2.5V 1% 3-Pin SOT23-3, TL431AIL3T
Select packaging type

€ 7.95

€ 0.159 Each (Supplied as a Tape) (Exc. Vat)

€ 9.86

€ 0.197 Each (Supplied as a Tape) (inc. VAT)

STMicroelectronics Adjustable Shunt Voltage Reference 2.5V 1% 3-Pin SOT23-3, TL431AIL3T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
50 - 450€ 0.159€ 7.95
500 - 950€ 0.151€ 7.55
1000 - 2450€ 0.14€ 7.00
2500+€ 0.128€ 6.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT23-3

Reference Type

Adjustable

Initial Accuracy

1%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

3

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more