STMicroelectronics TN2010H-6G, Thyristor 600V, 12.7A 10mA

RS tootekood: 192-4598Bränd: STMicroelectronicsTootja Part nr.: TN2010H-6G
brand-logo
Kuva kõik kategoorias Thyristors

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

12.7A

Thyristor Type

SCR

Package Type

D2PAK

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

180A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

10mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

40mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 39,00

€ 0,78 tk (torus 50) (ilma käibemaksuta)

€ 48,36

€ 0,967 tk (torus 50) (koos käibemaksuga)

STMicroelectronics TN2010H-6G, Thyristor 600V, 12.7A 10mA

€ 39,00

€ 0,78 tk (torus 50) (ilma käibemaksuta)

€ 48,36

€ 0,967 tk (torus 50) (koos käibemaksuga)

STMicroelectronics TN2010H-6G, Thyristor 600V, 12.7A 10mA
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Rated Average On-State Current

12.7A

Thyristor Type

SCR

Package Type

D2PAK

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

180A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

10mA

Maximum Gate Trigger Voltage

1.3V

Maximum Holding Current

40mA

Pin Count

3

Dimensions

10.28 x 9.35 x 4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more