Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsNominal Voltage
2.5 - 24V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±1.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
25 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
24 V
Pin Count
3
Dimensions
2.9 x 1.3 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Length
2.9mm
Height
0.95mm
Width
1.3mm
Toote üksikasjad
Voltage Reference, Adjustable, STMicroelectronics
Voltage References, STMicroelectronics
€ 7,45
€ 0,298 tk (pakis 25) (ilma käibemaksuta)
€ 9,09
€ 0,364 tk (pakis 25) (koos käibemaksuga)
Standard
25
€ 7,45
€ 0,298 tk (pakis 25) (ilma käibemaksuta)
€ 9,09
€ 0,364 tk (pakis 25) (koos käibemaksuga)
Standard
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
25 - 100 | € 0,298 | € 7,45 |
125 - 225 | € 0,283 | € 7,08 |
250 - 600 | € 0,255 | € 6,38 |
625 - 1225 | € 0,23 | € 5,75 |
1250+ | € 0,218 | € 5,45 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
STMicroelectronicsNominal Voltage
2.5 - 24V
Package Type
SOT-23
Reference Type
Adjustable
Initial Accuracy
±1.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
25 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
24 V
Pin Count
3
Dimensions
2.9 x 1.3 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Length
2.9mm
Height
0.95mm
Width
1.3mm
Toote üksikasjad